This website requires JavaScript.
Ship to

Multilayer high precision PCB's with impedance control

JLCPCB can produce High-precision multilayer board with capabilities listed in below table.

Min. Trace width/Spacing Min. Via Min. BGA
3.5mil 0.2mm 0.25mm

It is very convenient for customers to conduct an impedance matching design, according to JLCPCB’s laminated structure and related parameters. The PCB will be strictly produced in accordance with the following stackup.

Controlled Impedance PCB Parameters and Stackup

1.Prepreg dielectric constant:

Prepreg type Dielectric constant
7628 4.4
3313 4.1
1080 3.91
2116 4.16

2.Solder mask Parameters

Coating Above Substrate C1 Coating Above Trace C2 Coating Between Traces C3 Coating Dielectric CEr
1.2mil 0.6mil 1.2mil 3.8

3. Core dielectric constant

Core dielectric constant
4.6

For your convenience, we have designed an Impedance Calculator to help you calculate the impedance and the trace width you require.

4-Layer Impedance Control Stackup

Thickness

Outer Copper Weight

inner Copper Weight

  • 1) No requirement Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    7628*1
    0.2104mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.065mm
    0.0152mm
    1.1mm (with copper core)
    Prepreg
    7628*1
    0.2104mm
    Layer
    Copper
    0.035mm
  • 2) JLC04161H-7628 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    7628*1
    0.2104mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.065mm
    0.0152mm
    1.1mm (with copper core)
    Prepreg
    7628*1
    0.2104mm
    Layer
    Copper
    0.035mm
  • 3) JLC04161H-3313 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    3313*1
    0.0994mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.265mm
    0.0152mm
    1.3mm (with copper core)
    Prepreg
    3313*1
    0.0994mm
    Layer
    Copper
    0.035mm
  • 4) JLC04161H-1080 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.265mm
    0.0152mm
    1.3mm (with copper core)
    Prepreg
    1080*1
    0.0764mm
    Layer
    Copper
    0.035mm
  • 5) JLC04161H-7628A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.865mm
    0.0152mm
    0.9mm (with copper core)
    Prepreg
    1080*1
    0.0764mm
    Prepreg
    7628*1
    0.218mm
    Layer
    Copper
    0.035mm
  • 6) JLC04161H-7628B Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    2116*1
    0.1164mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.4mm
    0.0152mm
    0.4mm (without copper core)
    Prepreg
    2116*1
    0.1164mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    7628*1
    0.218mm
    Layer
    Copper
    0.035mm
  • 7) JLC04161H-3313A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    3313*1
    0.107mm
    Prepreg
    3313*1
    0.0994mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.065mm
    0.0152mm
    1.1mm (with copper core)
    Prepreg
    3313*1
    0.0994mm
    Prepreg
    3313*1
    0.107mm
    Layer
    Copper
    0.035mm
  • 8) JLC04161H-1080A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.0350mm
    Prepreg
    1080*1
    0.0840mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.065mm
    0.0152mm
    1.1mm (with copper core)
    Prepreg
    1080*1
    0.0764mm
    Prepreg
    1080*1
    0.0840mm
    Layer
    Copper
    0.0350mm
  • 9) JLC04161H-2116 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.0350mm
    Prepreg
    2116*1
    0.1164mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.2650mm
    0.0152mm
    1.3mm(with copper core)
    Prepreg
    2116*1
    0.1164mm
    Layer
    Copper
    0.0350mm
  • 10) JLC04161H-2116A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    2116*1
    0.124mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    2116*1
    0.1164mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.6mm
    0.0152mm
    0.6mm (without copper core)
    Prepreg
    2116*1
    0.1164mm
    Prepreg
    7628*1
    0.218mm
    Prepreg
    2116*1
    0.124mm
    Layer
    Copper
    0.035mm
  • 11) JLC04161H-2116D Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.0350mm
    Prepreg
    2116*1
    0.1240mm
    Prepreg
    7628*1
    0.2104mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.7000mm
    0.0152mm
    0.7mm(without copper core)
    Prepreg
    7628*1
    0.2104mm
    Prepreg
    2116*1
    0.1240mm
    Layer
    Copper
    0.0350mm
  • 12) JLC04161H-2116B Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    2116*1
    0.124mm
    Prepreg
    7628*1
    0.2104mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.865mm
    0.0152mm
    0.9mm (with copper core)
    Prepreg
    7628*1
    0.2104mm
    Prepreg
    2116*1
    0.124mm
    Layer
    Copper
    0.035mm
  • 13) JLC04161H-2116C Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    2116*1
    0.124mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    1.065mm
    0.0152mm
    1.1mm (with copper core)
    Prepreg
    1080*1
    0.0764mm
    Prepreg
    2116*1
    0.124mm
    Layer
    Copper
    0.035mm

6-Layer Impedance Control Stackup

Thickness

Outer Copper Weight

inner Copper Weight

  • 1) No requirement Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    3313*1
    0.0994mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (withoiut copper core)
    Prepreg
    2116*1
    0.1088mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    3313*1
    0.0994mm
    Layer
    Copper
    0.035mm
  • 2) JLC06161H-3313 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    3313*1
    0.0994mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    2116*1
    0.1088mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    3313*1
    0.0994mm
    Layer
    Copper
    0.035mm
  • 3) JLC06161H-7628 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    7628*1
    0.2104mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.4mm
    0.0152mm
    0.4mm (without copper core)
    Prepreg
    7628*1
    0.2028mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.4mm
    0.0152mm
    0.4mm (without copper core)
    Prepreg
    7628*1
    0.2104mm
    Layer
    Copper
    0.035mm
  • 4) JLC06161H-1080 Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    7628*1
    0.2028mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    1080*1
    0.0764mm
    Layer
    Copper
    0.035mm
  • 5) JLC06161H-2116A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    2116*1
    0.1164mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.13mm
    0.0152mm
    0.13mm (without copper core)
    Prepreg
    2116*1
    0.1164mm
    Core
    0.7mm
    Prepreg
    2116*1
    0.1164mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.13mm
    0.0152mm
    0.13mm (without copper core)
    Prepreg
    2116*1
    0.1164mm
    Layer
    Copper
    0.035mm
  • 6) JLC06161H-3313A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.035mm
    Prepreg
    3313*1
    0.0994mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    2116*1
    0.1088mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.55mm
    0.0152mm
    0.55mm (without copper core)
    Prepreg
    3313*1
    0.0994mm
    Layer
    Copper
    0.035mm
  • 7) JLC06161H-1080A Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.0350mm
    Prepreg
    1080*1
    0.0764mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.6000mm
    0.0152mm
    0.6mm(without copper core)
    Prepreg
    3313*1
    0.0918mm
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152mm
    0.6000mm
    0.0152mm
    0.6mm(without copper core)
    Prepreg
    1080*1
    0.0764mm
    Layer
    Copper
    0.0350mm
  • 8) JLC06161H-1080B Stackup

    Layer
    Material Type
    Thickness
    Layer
    Copper
    0.0350mm
    Prepreg
    1080*1
    0.0764
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152
    0.1000
    0.0152
    0.10mm (without copper)
    Prepreg
    7628*1
    0.2104
    Core
    0.7000
    Prepreg
    7628*1
    0.2104
    inner Layer
    Core>
    inner Layer
    Copper
    Core
    Copper
    0.0152
    0.1000
    0.0152
    0.10mm( without copper)
    Prepreg
    1080*1
    0.0764
    Layer
    Copper
    0.0350